


SL44-M3/9AT | |
|---|---|
DigiKey Part Number | 112-SL44-M3/9ATTR-ND - Tape & Reel (TR) 112-SL44-M3/9ATCT-ND - Cut Tape (CT) 112-SL44-M3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL44-M3/9AT |
Description | DIODE SCHOTTKY 40V 4A DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 4A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 440 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,14000 Kč | 19,14 Kč |
| 10 | 12,67100 Kč | 126,71 Kč |
| 100 | 10,17830 Kč | 1 017,83 Kč |
| 500 | 7,90088 Kč | 3 950,44 Kč |
| 1 000 | 7,16746 Kč | 7 167,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 6,12398 Kč | 21 433,93 Kč |
| 7 000 | 5,65923 Kč | 39 614,61 Kč |
| 10 500 | 5,44267 Kč | 57 148,03 Kč |
| 17 500 | 5,29513 Kč | 92 664,78 Kč |
| Unit Price without VAT: | 19,14000 Kč |
|---|---|
| Unit Price with VAT: | 23,15940 Kč |

