
EVB-USB5734 | |
|---|---|
DigiKey Part Number | EVB-USB5734-ND |
Manufacturer | |
Manufacturer Product Number | EVB-USB5734 |
Description | EVAL BOARD FOR USB5734 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB5734 - USB 3.0 Hub Interface Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part USB5734 |
Manufacturer Microchip Technology | Primary Attributes 4-Channel (Quad) |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
Function USB 3.0 Hub |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 865,76000 Kč | 12 865,76 Kč |
| Unit Price without VAT: | 12 865,76000 Kč |
|---|---|
| Unit Price with VAT: | 15 567,56960 Kč |


