
USB5734T-I/MR | |
|---|---|
DigiKey Part Number | USB5734T-I/MR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB5734T-I/MR |
Description | IC HUB CTLR USB 64QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.0 I2C, SPI, UART Interface 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | USB5734T-I/MR Models |
Category | Interface I2C, SPI, UART |
Manufacturer Microchip Technology | Standards USB 3.0 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.2V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 64-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 64-VQFN (9x9) |
Function Hub Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 152,23681 Kč | 456 710,43 Kč |
| Unit Price without VAT: | 152,23681 Kč |
|---|---|
| Unit Price with VAT: | 184,20654 Kč |


