
USB5734/MR | |
|---|---|
DigiKey Part Number | USB5734/MR-ND |
Manufacturer | |
Manufacturer Product Number | USB5734/MR |
Description | IC HUB CTLR USB 64QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.0 I2C, SPI, UART Interface 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | USB5734/MR Models |
Category | Interface I2C, SPI, UART |
Manufacturer Microchip Technology | Standards USB 3.0 |
Packaging Tray | Voltage - Supply 1.2V, 3.3V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 64-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 64-VQFN (9x9) |
Function Hub Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,17000 Kč | 121,17 Kč |
| 25 | 100,94080 Kč | 2 523,52 Kč |
| 100 | 97,49950 Kč | 9 749,95 Kč |
| Unit Price without VAT: | 121,17000 Kč |
|---|---|
| Unit Price with VAT: | 146,61570 Kč |


