
EV94U98A | |
|---|---|
DigiKey Part Number | 150-EV94U98A-ND |
Manufacturer | |
Manufacturer Product Number | EV94U98A |
Description | ATA6847L DIM EVALUATION KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATA6847L - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU | |
Utilized IC / Part | ATA6847L | |
Primary Attributes | 4.9V ~ 32.5V Operating Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 711,95000 Kč | 4 711,95 Kč |
| Unit Price without VAT: | 4 711,95000 Kč |
|---|---|
| Unit Price with VAT: | 5 701,45950 Kč |





