New Product
Image for EV23P28A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV23P28A

DigiKey Part Number
150-EV23P28A-ND
Manufacturer
Manufacturer Product Number
EV23P28A
Description
EVAL BOARD FOR MCP16701
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MCP16701 - DC/DC, Step Down with LDO Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down with LDO
Outputs and Type
-
Power - Output
-
Voltage - Output
1V, 1.05V, 1.35V, 1.35V, 3.3V
Current - Output
6A, 3A, 1.5A, 1.5A, 1.5A
Voltage - Input
2.7V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
MCP16701
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 227,47000 Kč2 227,47 Kč
Manufacturers Standard Package
Unit Price without VAT:2 227,47000 Kč
Unit Price with VAT:2 695,23870 Kč