PAC1954 - Energy/Power Monitor Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT100119

DigiKey Part Number
150-DT100119-ND
Manufacturer
Manufacturer Product Number
DT100119
Description
EVAL BOARD FOR PAC1954
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PAC1954 - Energy/Power Monitor Power Management Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Energy/Power Monitor
Embedded
No
Utilized IC / Part
PAC1954
Primary Attributes
4-Channel (Quad)
Secondary Attributes
On-Board Test Points
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1937,35000 Kč937,35 Kč
Manufacturers Standard Package
Unit Price without VAT:937,35000 Kč
Unit Price with VAT:1 134,19350 Kč