
EV75S16A | |
|---|---|
DigiKey Part Number | 150-EV75S16A-ND |
Manufacturer | |
Manufacturer Product Number | EV75S16A |
Description | AVR32SD32-CNANO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AVR32SD32 Curiosity Nano AVR® SD AVR MCU 8-Bit Embedded Evaluation Board |
Category | Core Processor AVR |
Mfr | Platform |
Series | Utilized IC / Part AVR32SD32 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s), Accessories |
Type MCU 8-Bit | Note Header(s) Not Installed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,79000 Kč | 222,79 Kč |
| Unit Price without VAT: | 222,79000 Kč |
|---|---|
| Unit Price with VAT: | 269,57590 Kč |









