AVR64DU32 Curiosity Nano AVR® DU AVR MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV59F82A

DigiKey Part Number
150-EV59F82A-ND
Manufacturer
Manufacturer Product Number
EV59F82A
Description
AVR64DU32-MCUSNO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AVR64DU32 Curiosity Nano AVR® DU AVR MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
AVR
Mfr
Platform
Series
Utilized IC / Part
AVR64DU32
Packaging
Bulk
Mounting Type
Fixed
Part Status
Active
Contents
Board(s)
Type
MCU 8-Bit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1221,28000 Kč221,28 Kč
Manufacturers Standard Package
Unit Price without VAT:221,28000 Kč
Unit Price with VAT:267,74880 Kč