
EV73J36A | |
|---|---|
DigiKey Part Number | 150-EV73J36A-ND |
Manufacturer | |
Manufacturer Product Number | EV73J36A |
Description | AVR16EB32-CNANO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AVR16EB32 Curiosity Nano AVR® EB AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor AVR |
Mfr | Platform |
Series | Utilized IC / Part AVR16EB32 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 8-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,28000 Kč | 221,28 Kč |
| Unit Price without VAT: | 221,28000 Kč |
|---|---|
| Unit Price with VAT: | 267,74880 Kč |









