
EV70N78A | |
|---|---|
DigiKey Part Number | 150-EV70N78A-ND |
Manufacturer | |
Manufacturer Product Number | EV70N78A |
Description | AVR-IOT CELLULAR MINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATECC608B, AVR128DB48, GM02S - Cellular Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ATECC608B, AVR128DB48, GM02S | |
Note | - | |
RF Type | Cellular | |
RF Frequency | - | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 477,63000 Kč | 1 477,63 Kč |
| Unit Price without VAT: | 1 477,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 787,93230 Kč |






