ATECC608, ATmega4808, ATWINC1500 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATECC608, ATmega4808, ATWINC1500 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
EV15R70A
EV54Y39A PIC-IoT WA Development Board | Datasheet Preview

EV15R70A

DigiKey Part Number
150-EV15R70A-ND
Manufacturer
Manufacturer Product Number
EV15R70A
Description
AVR-IOT WA DEV BOARD FOR AWS
Customer Reference
Detailed Description
ATECC608, ATmega4808, ATWINC1500 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Microchip Technology
Utilized IC / Part
ATECC608, ATmega4808, ATWINC1500
Packaging
Bulk
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4)
Part Status
Obsolete
RF Frequency
2.4GHz
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN)
Function
Transceiver
Frequency
2.4GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1442,97000 Kč442,97 Kč
Manufacturers Standard Package
Unit Price without VAT:442,97000 Kč
Unit Price with VAT:535,99370 Kč