
DM320118 | |
|---|---|
DigiKey Part Number | 150-DM320118-ND |
Manufacturer | |
Manufacturer Product Number | DM320118 |
Description | CRYPTOAUTH TRUST PLATFORM KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATECC608B, ATSAMD21E18A CryptoAuth Trust Platform SAM D ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part ATECC608B, ATSAMD21E18A |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System mikroBUS Click |
Type MCU 32-Bit | Suggested Programming Environment MPLAB X |
Core Processor ARM® Cortex®-M0+ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,66000 Kč | 535,66 Kč |
| Unit Price without VAT: | 535,66000 Kč |
|---|---|
| Unit Price with VAT: | 648,14860 Kč |





