New Product
Image for EV40P40A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV40P40A

DigiKey Part Number
150-EV40P40A-ND
Manufacturer
Manufacturer Product Number
EV40P40A
Description
KSZ8795 EDS2 DAUGHTER CARD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
KSZ8795 Ethernet PHY Interface Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Platform
-
Type
Interface
Function
Ethernet PHY
Utilized IC / Part
KSZ8795
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
-
Note
-
Primary Attributes
-
Secondary Attributes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 880,43000 Kč3 880,43 Kč
Manufacturers Standard Package
Unit Price without VAT:3 880,43000 Kč
Unit Price with VAT:4 695,32030 Kč