Isolated Module DC DC Converter 1 Output 5V 12A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 12A 18V - 75V Input
Eaton EPM Isolated DC-DC Converters

EPM25752V-05R-12RS

DigiKey Part Number
283-EPM25752V-05R-12RS-ND
Manufacturer
Manufacturer Product Number
EPM25752V-05R-12RS
Description
DC DC CONV 60W 18-75VIN 5VOUT
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 12A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12A
Power (Watts)
60 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
91%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 294,95000 Kč1 294,95 Kč
51 246,73600 Kč6 233,68 Kč
101 226,49300 Kč12 264,93 Kč
401 186,90675 Kč47 476,27 Kč
801 167,56225 Kč93 404,98 Kč
1201 156,38258 Kč138 765,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 294,95000 Kč
Unit Price with VAT:1 566,88950 Kč