


DSPIC33CK256MC505-E/PT | |
|---|---|
DigiKey Part Number | 150-DSPIC33CK256MC505-E/PT-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33CK256MC505-E/PT |
Description | IC MCU 16BIT 256KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33CK, Functional Safety (FuSa) Microcontroller IC 16-Bit 100MIPs 256KB (256K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33CK256MC505-E/PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | dsPIC | |
Core Size | 16-Bit | |
Speed | 100MIPs | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, Smart Card, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 20x12b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP (7x7) | |
Package / Case | 48-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,26000 Kč | 41,26 Kč |
| 25 | 37,46920 Kč | 936,73 Kč |
| 100 | 34,10100 Kč | 3 410,10 Kč |
| Unit Price without VAT: | 41,26000 Kč |
|---|---|
| Unit Price with VAT: | 49,92460 Kč |






