
DSC1001CI1-025.0000 | |
|---|---|
DigiKey Part Number | 150-DSC1001CI1-025.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1001CI1-025.0000 |
Description | MEMS OSC XO 25.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.7V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 20,34700 Kč | 203,47 Kč |
| 50 | 20,02780 Kč | 1 001,39 Kč |
| 1 000 | 19,44436 Kč | 19 444,36 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |










