Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV75530PDBVR

DigiKey Part Number
296-TLV75530PDBVRTR-ND - Tape & Reel (TR)
296-TLV75530PDBVRCT-ND - Cut Tape (CT)
296-TLV75530PDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV75530PDBVR
Description
IC REG LINEAR 3V 500MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV75530PDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.325V @ 500mA
Current - Output
Current - Quiescent (Iq)
31 µA
PSRR
52dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 223
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,17900 Kč41,79 Kč
253,71240 Kč92,81 Kč
1003,18540 Kč318,54 Kč
2502,93636 Kč734,09 Kč
5002,78602 Kč1 393,01 Kč
1 0002,66213 Kč2 662,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,50919 Kč7 527,57 Kč
6 0002,43433 Kč14 605,98 Kč
9 0002,39683 Kč21 571,47 Kč
15 0002,35528 Kč35 329,20 Kč
21 0002,33099 Kč48 950,79 Kč
30 0002,30763 Kč69 228,90 Kč
75 0002,25735 Kč169 301,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč