DSA6111JI2B-032K768TVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,67285 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,67286 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,64646 Kč
Datasheet
32.768 kHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA6111JI2B-032K768TVAO

DigiKey Part Number
150-DSA6111JI2B-032K768TVAOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSA6111JI2B-032K768TVAO
Description
MEMS OSC AUTO LOWPWR -40C-85C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VLGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
3mA (Typ)
Packaging
Tape & Reel (TR)
Ratings
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VLGA
Type
Supplier Device Package
4-VLGA (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.89mm)
Output
CMOS
Current - Supply (Disable) (Max)
1.5µA (Typ)
Voltage - Supply
1.71V ~ 3.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA6011JI3B-032K768TVAOMicrochip Technology0150-DSA6011JI3B-032K768TVAOTR-ND0,67285 KčParametric Equivalent
DSA6011JI3B-032K768VAOMicrochip Technology0150-DSA6011JI3B-032K768VAO-ND0,67286 KčParametric Equivalent
DSA6111JI2B-032K768VAOMicrochip Technology0150-DSA6111JI2B-032K768VAO-ND0,64646 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,73756 Kč15 737,56 Kč
Manufacturers Standard Package
Unit Price without VAT:15,73756 Kč
Unit Price with VAT:19,04245 Kč