Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL965BE3 | |
|---|---|
DigiKey Part Number | 150-CDLL965BE3-ND |
Manufacturer | |
Manufacturer Product Number | CDLL965BE3 |
Description | DIODE ZENER 15V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 16 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 11 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL965B-1/TR | Microchip Technology | 0 | 150-CDLL965B-1/TR-ND | 65,32054 Kč | Parametric Equivalent |
| CDLL965BE3/TR | Microchip Technology | 0 | 150-CDLL965BE3/TR-ND | 69,20088 Kč | Parametric Equivalent |
| JAN1N965BUR-1 | Microchip Technology | 0 | 1086-20308-ND | 75,66812 Kč | Parametric Equivalent |
| JAN1N965BUR-1/TR | Microchip Technology | 0 | 150-JAN1N965BUR-1/TR-ND | 78,90221 Kč | Parametric Equivalent |
| JAN1N965CUR-1 | Microchip Technology | 0 | 1086-20312-ND | 193,69820 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 313 | 65,32054 Kč | 20 445,33 Kč |
| Unit Price without VAT: | 65,32054 Kč |
|---|---|
| Unit Price with VAT: | 79,03785 Kč |


