Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N965DUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N965DUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N965DUR-1/TR |
Description | DIODE ZENER 15V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±1% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 11 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/117 |
Tolerance ±1% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 16 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N965DUR-1 | Microchip Technology | 0 | 1086-20318-ND | 242,52690 Kč | Parametric Equivalent |
| JANTXV1N965DUR-1 | Microchip Technology | 0 | 1086-20320-ND | 1 007,29510 Kč | Parametric Equivalent |
| JANTXV1N965DUR-1/TR | Microchip Technology | 0 | 150-JANTXV1N965DUR-1/TR-ND | 1 020,22980 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 245,76060 Kč | 24 576,06 Kč |
| Unit Price without VAT: | 245,76060 Kč |
|---|---|
| Unit Price with VAT: | 297,37033 Kč |


