JANTXV1N965CUR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 193,69820 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 196,93180 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 242,52690 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 245,76060 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 809,06970 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1 007,29510 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1 020,22980 Kč
Datasheet
Zener Diode 15 V 500 mW ±2% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N965CUR-1

DigiKey Part Number
1086-20314-ND
Manufacturer
Manufacturer Product Number
JANTXV1N965CUR-1
Description
DIODE ZENER 15V 500MW DO213AA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±2% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/117
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-213AA
Impedance (Max) (Zzt)
16 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
500 nA @ 11 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N965CUR-1Microchip Technology01086-20312-ND193,69820 KčParametric Equivalent
JAN1N965CUR-1/TRMicrochip Technology0150-JAN1N965CUR-1/TR-ND196,93180 KčParametric Equivalent
JAN1N965DUR-1Microchip Technology01086-20318-ND242,52690 KčParametric Equivalent
JAN1N965DUR-1/TRMicrochip Technology0150-JAN1N965DUR-1/TR-ND245,76060 KčParametric Equivalent
JANTXV1N965CUR-1/TRMicrochip Technology0150-JANTXV1N965CUR-1/TR-ND809,06970 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100805,83600 Kč80 583,60 Kč
Unit Price without VAT:805,83600 Kč
Unit Price with VAT:975,06156 Kč