CDLL4614E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 71,14136 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 73,91000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 129,14000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 145,19318 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 79,54891 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 226,35840 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 229,59210 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 263,22285 Kč
Datasheet
Zener Diode 1.8 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL4614E3

DigiKey Part Number
150-CDLL4614E3-ND
Manufacturer
Manufacturer Product Number
CDLL4614E3
Description
DIODE ZENER 1.8V 500MW DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 1.8 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
1200 Ohms
Mfr
Current - Reverse Leakage @ Vr
7.5 µA @ 1 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-213AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4614URMicrochip Technology01N4614UR-ND71,14136 KčParametric Equivalent
1N4614UR/TRMicrochip Technology0150-1N4614UR/TRCT-ND73,91000 KčParametric Equivalent
CDLL4614Microchip Technology0CDLL4614-ND129,14000 KčParametric Equivalent
CDLL4614/TRMicrochip Technology0150-CDLL4614/TR-ND145,19318 KčParametric Equivalent
CDLL4614E3/TRMicrochip Technology0150-CDLL4614E3/TR-ND79,54891 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
27175,34487 Kč20 418,46 Kč
Unit Price without VAT:75,34487 Kč
Unit Price with VAT:91,16729 Kč