Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL4614E3/TR | |
|---|---|
DigiKey Part Number | 150-CDLL4614E3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL4614E3/TR |
Description | DIODE ZENER 1.8V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 1.8 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 1200 Ohms |
Mfr | Current - Reverse Leakage @ Vr 7.5 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4614UR | Microchip Technology | 0 | 1N4614UR-ND | 71,14136 Kč | Parametric Equivalent |
| 1N4614UR/TR | Microchip Technology | 0 | 150-1N4614UR/TRCT-ND | 73,91000 Kč | Parametric Equivalent |
| CDLL4614 | Microchip Technology | 0 | CDLL4614-ND | 129,14000 Kč | Parametric Equivalent |
| CDLL4614/TR | Microchip Technology | 0 | 150-CDLL4614/TR-ND | 145,19318 Kč | Parametric Equivalent |
| CDLL4614E3 | Microchip Technology | 0 | 150-CDLL4614E3-ND | 75,34487 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 257 | 79,54891 Kč | 20 444,07 Kč |
| Unit Price without VAT: | 79,54891 Kč |
|---|---|
| Unit Price with VAT: | 96,25418 Kč |


