1N4614UR/TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 71,14136 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 129,14000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 145,19318 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 75,34487 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 79,54891 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 226,35840 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 229,59210 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 263,22285 Kč
Datasheet
Zener Diode 1.8 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4614UR/TR

DigiKey Part Number
150-1N4614UR/TR-ND - Tape & Reel (TR)
150-1N4614UR/TRCT-ND - Cut Tape (CT)
150-1N4614UR/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4614UR/TR
Description
DIODE ZENER 1.8V 500MW DO213AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 1.8 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
1200 Ohms
Mfr
Current - Reverse Leakage @ Vr
3.5 µA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-213AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4614URMicrochip Technology01N4614UR-ND71,14136 KčParametric Equivalent
CDLL4614Microchip Technology0CDLL4614-ND129,14000 KčParametric Equivalent
CDLL4614/TRMicrochip Technology0150-CDLL4614/TR-ND145,19318 KčParametric Equivalent
CDLL4614E3Microchip Technology0150-CDLL4614E3-ND75,34487 KčParametric Equivalent
CDLL4614E3/TRMicrochip Technology0150-CDLL4614E3/TR-ND79,54891 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,91000 Kč73,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
28662,78402 Kč17 956,23 Kč
Manufacturers Standard Package
Unit Price without VAT:73,91000 Kč
Unit Price with VAT:89,43110 Kč