AVR AVR® DA Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVR128DA32T-E/RXB

DigiKey Part Number
150-AVR128DA32T-E/RXBTR-ND - Tape & Reel (TR)
150-AVR128DA32T-E/RXBCT-ND - Cut Tape (CT)
150-AVR128DA32T-E/RXBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVR128DA32T-E/RXB
Description
IC MCU 8BIT 128KB FLASH 32VQFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
AVR AVR® DA Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AVR128DA32T-E/RXB Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
512 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
16K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 14x12b; D/A 1x10b
Core Processor
AVR
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 125°C (TA)
Speed
24MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
32-VQFN (5x5)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
32-VFQFN Exposed Pad
Number of I/O
27
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 878
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,63000 Kč42,63 Kč
2541,44160 Kč1 036,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00035,48670 Kč177 433,50 Kč
Manufacturers Standard Package
Unit Price without VAT:42,63000 Kč
Unit Price with VAT:51,58230 Kč