AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 8KB (4K x 16) FLASH 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATTINY861V-10MU

DigiKey Part Number
ATTINY861V-10MU-ND
Manufacturer
Manufacturer Product Number
ATTINY861V-10MU
Description
IC MCU 8BIT 8KB FLASH 32VQFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 8KB (4K x 16) FLASH 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ATTINY861V-10MU Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
512 x 8
Packaging
Tray
RAM Size
512 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Verified
Data Converters
A/D 11x10b
Core Processor
AVR
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
10MHz
Mounting Type
Surface Mount
Connectivity
USI
Supplier Device Package
32-VQFN (5x5)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
32-VFQFN Exposed Pad
Number of I/O
16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 356
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
155,64000 Kč55,64 Kč
2550,81520 Kč1 270,38 Kč
10045,98560 Kč4 598,56 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,64000 Kč
Unit Price with VAT:67,32440 Kč