
B19H1IR--20C000114U1930 | |
|---|---|
DigiKey Part Number | 3147-B19H1IR--20C000114U1930TR-ND - Tape & Reel (TR) 3147-B19H1IR--20C000114U1930CT-ND - Cut Tape (CT) 3147-B19H1IR--20C000114U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B19H1IR--20C000114U1930 |
Description | 1.6 (L)X 0. 8 (W)X 0. 8 8 (H) MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 65mA 0.4mW/sr @ 20mA 140° 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Wavelength 940nm |
Manufacturer Harvatek Corporation | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 85°C |
Current - DC Forward (If) (Max) 65mA | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 0.4mW/sr @ 20mA | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 100 | 3,03210 Kč | 303,21 Kč |
| 500 | 2,44962 Kč | 1 224,81 Kč |
| 1 000 | 2,25729 Kč | 2 257,29 Kč |
| 2 000 | 2,09329 Kč | 4 186,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,95376 Kč | 7 815,04 Kč |
| 8 000 | 1,83517 Kč | 14 681,36 Kč |
| 12 000 | 1,77431 Kč | 21 291,72 Kč |
| 20 000 | 1,70554 Kč | 34 110,80 Kč |
| 28 000 | 1,66462 Kč | 46 609,36 Kč |
| 40 000 | 1,62468 Kč | 64 987,20 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |



