
ATSHA204A-MAHCZ-S | |
|---|---|
DigiKey Part Number | ATSHA204A-MAHCZ-STR-ND - Tape & Reel (TR) ATSHA204A-MAHCZ-SCT-ND - Cut Tape (CT) ATSHA204A-MAHCZ-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSHA204A-MAHCZ-S |
Description | IC AUTHENTICATION CHIP 8-UDFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | ATSHA204A-MAHCZ-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | Networking and Communications | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 25 | 7,78840 Kč | 194,71 Kč |
| 100 | 7,63060 Kč | 763,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,63063 Kč | 22 891,89 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |











