ATSAMR21G18-MR210UAT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 328
Unit Price: 154,09000 Kč
Datasheet

MFR Recommended


Microchip Technology
In Stock: 5 992
Unit Price: 156,19000 Kč
Datasheet

MFR Recommended


Microchip Technology
In Stock: 233
Unit Price: 140,40000 Kč
Datasheet

MFR Recommended


Microchip Technology
In Stock: 10 035
Unit Price: 141,88000 Kč
Datasheet
ATSAMR21G18-MR210UA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMR21G18-MR210UAT

DigiKey Part Number
ATSAMR21G18-MR210UATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATSAMR21G18-MR210UAT
Description
RF TXRX MODULE 802.15.4U.FL SMD
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
-
Power - Output
3.5dBm
Sensitivity
-98dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
4MB Flash
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
10mA
Current - Transmitting
10mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types