48 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMR21G18A-MUT

DigiKey Part Number
ATSAMR21G18A-MUTTR-ND - Tape & Reel (TR)
ATSAMR21G18A-MUTCT-ND - Cut Tape (CT)
ATSAMR21G18A-MUTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAMR21G18A-MUT
Description
IC RF TXRX+MCU ISM>1GHZ 48QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ATSAMR21G18A-MUT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
O-QPSK
Frequency
Data Rate (Max)
250kbps
Power - Output
4dBm
Sensitivity
-99dBm
Memory Size
256kB Flash, 32kB SRAM
Serial Interfaces
I2C, SPI, UART, USART, USB
GPIO
28
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
11.3mA ~ 11.8mA
Current - Transmitting
7.2mA ~ 13.8mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 035
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1141,88000 Kč141,88 Kč
25129,87840 Kč3 246,96 Kč
100129,72060 Kč12 972,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000129,72063 Kč518 882,52 Kč
Manufacturers Standard Package
Unit Price without VAT:141,88000 Kč
Unit Price with VAT:171,67480 Kč