
ATSAML21-XPRO-B | |
|---|---|
DigiKey Part Number | ATSAML21-XPRO-B-ND |
Manufacturer | |
Manufacturer Product Number | ATSAML21-XPRO-B |
Description | SAM L21 XPLAINED PRO ATSAML21 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATSAML21 SAM L21 Xplained Pro SAM L ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part ATSAML21 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System Xplained Pro |
Type MCU 32-Bit | Suggested Programming Environment Atmel Studio |
Core Processor ARM® Cortex®-M0+ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 214,02000 Kč | 2 214,02 Kč |
| Unit Price without VAT: | 2 214,02000 Kč |
|---|---|
| Unit Price with VAT: | 2 678,96420 Kč |







