
ATSAM3U4CA-AU | |
|---|---|
DigiKey Part Number | ATSAM3U4CA-AU-ND |
Manufacturer | |
Manufacturer Product Number | ATSAM3U4CA-AU |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 SAM3U Microcontroller IC 32-Bit 96MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAM3U4CA-AU Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 52K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 4x10b, 4x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 96MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity EBI/EMI, I2C, Memory Card, SPI, SSC, UART/USART, USB | Package / Case 100-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,62000 $ | 7,62 $ |
| 25 | 6,93000 $ | 173,25 $ |
| 100 | 6,27000 $ | 627,00 $ |
| Unit Price without VAT: | 7,62000 $ |
|---|---|
| Unit Price with VAT: | 9,22020 $ |









