
0680L3000-01 | |
|---|---|
DigiKey Part Number | 5923-0680L3000-01TR-ND - Tape & Reel (TR) 5923-0680L3000-01CT-ND - Cut Tape (CT) 5923-0680L3000-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680L3000-01 |
Description | FUSE BRD MNT 3A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L3000-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 13.0 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.037 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 5 | 14,06800 Kč | 70,34 Kč |
| 10 | 12,97700 Kč | 129,77 Kč |
| 50 | 10,76360 Kč | 538,18 Kč |
| 100 | 9,93000 Kč | 993,00 Kč |
| 250 | 8,92668 Kč | 2 231,67 Kč |
| 500 | 8,23332 Kč | 4 116,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,59099 Kč | 7 590,99 Kč |
| 2 000 | 6,99591 Kč | 13 991,82 Kč |
| 3 000 | 6,66798 Kč | 20 003,94 Kč |
| 5 000 | 6,27500 Kč | 31 375,00 Kč |
| 7 000 | 6,02766 Kč | 42 193,62 Kč |
| 10 000 | 5,77506 Kč | 57 750,60 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |






