
ATA8515-GHQW | |
|---|---|
DigiKey Part Number | ATA8515-GHQWTR-ND - Tape & Reel (TR) ATA8515-GHQWCT-ND - Cut Tape (CT) ATA8515-GHQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA8515-GHQW |
Description | IC RF TXRX+MCU ISM<1GHZ 32QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 315MHz, 433MHz, 868MHz, 915MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ATA8515-GHQW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | ASK, FSK | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 14.5dBm | |
Sensitivity | -125dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 2 | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 10.5mA | |
Current - Transmitting | 33.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 25 | 52,04160 Kč | 1 301,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 44,09594 Kč | 264 575,64 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |





