AT90PWM2B-16SU is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 115
Unit Price: 113,04000 Kč
Datasheet
AVR AVR® 90PWM Lighting Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT90PWM2B-16SU

DigiKey Part Number
AT90PWM2B-16SU-ND
Manufacturer
Manufacturer Product Number
AT90PWM2B-16SU
Description
IC MCU 8BIT 8KB FLASH 24SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AVR AVR® 90PWM Lighting Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT90PWM2B-16SU Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
512 x 8
Packaging
Tube
RAM Size
512 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x10b; D/A 1x10b
Core Processor
AVR
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
16MHz
Mounting Type
Surface Mount
Connectivity
SPI, UART/USART
Supplier Device Package
24-SOIC
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
24-SOIC (0.295", 7.50mm Width)
Number of I/O
19
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT90PWM2-16SQMicrochip Technology115AT90PWM2-16SQ-ND113,04000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
183,42000 Kč83,42 Kč
2576,53960 Kč1 913,49 Kč
10069,65740 Kč6 965,74 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:83,42000 Kč
Unit Price with VAT:100,93820 Kč