AVR AVR® 90PWM Lighting Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT90PWM2-16SQ

DigiKey Part Number
AT90PWM2-16SQ-ND
Manufacturer
Manufacturer Product Number
AT90PWM2-16SQ
Description
IC MCU 8BIT 8KB FLASH 24SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AVR AVR® 90PWM Lighting Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT90PWM2-16SQ Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
512 x 8
Packaging
Tube
RAM Size
512 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x10b; D/A 1x10b
Core Processor
AVR
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
16MHz
Mounting Type
Surface Mount
Connectivity
SPI, UART/USART
Supplier Device Package
24-SOIC
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
24-SOIC (0.295", 7.50mm Width)
Number of I/O
19
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1113,04000 Kč113,04 Kč
25103,86040 Kč2 596,51 Kč
100100,10640 Kč10 010,64 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:113,04000 Kč
Unit Price with VAT:136,77840 Kč