Similar
Similar

AT40K05AL-1BQU | |
|---|---|
DigiKey Part Number | AT40K05AL-1BQU-ND |
Manufacturer | |
Manufacturer Product Number | AT40K05AL-1BQU |
Description | IC FPGA 114 I/O 144LQFP |
Customer Reference | |
Detailed Description | AT40KAL Field Programmable Gate Array (FPGA) IC 114 2048 256 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | AT40K05AL-1BQU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 256 | |
Total RAM Bits | 2048 | |
Number of I/O | 114 | |
Number of Gates | 10000 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TC) | |
Package / Case | ||
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |


