
AT40K10AL-1BQU | |
|---|---|
DigiKey Part Number | AT40K10AL-1BQU-ND |
Manufacturer | |
Manufacturer Product Number | AT40K10AL-1BQU |
Description | IC FPGA 114 I/O 144LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AT40KAL Field Programmable Gate Array (FPGA) IC 114 4608 576 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | AT40K10AL-1BQU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 576 | |
Total RAM Bits | 4608 | |
Number of I/O | 114 | |
Number of Gates | 20000 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Package / Case | ||
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 446,84100 Kč | 26 810,46 Kč |
| Unit Price without VAT: | 446,84100 Kč |
|---|---|
| Unit Price with VAT: | 540,67761 Kč |

