AT40K/KLV Field Programmable Gate Array (FPGA) IC 114 2048 256 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT40K05-2BQC

DigiKey Part Number
AT40K05-2BQC-ND
Manufacturer
Manufacturer Product Number
AT40K05-2BQC
Description
IC FPGA 114 I/O 144LQFP
Customer Reference
Detailed Description
AT40K/KLV Field Programmable Gate Array (FPGA) IC 114 2048 256 144-LQFP
Datasheet
 Datasheet
EDA/CAD Models
AT40K05-2BQC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
256
Total RAM Bits
2048
Number of I/O
114
Number of Gates
10000
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TC)
Package / Case
Supplier Device Package
144-LQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1580,80000 Kč580,80 Kč
10468,36000 Kč4 683,60 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:580,80000 Kč
Unit Price with VAT:702,76800 Kč