AT34C02D-XHMHL-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 7 537
Unit Price: 7,35000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 990
Unit Price: 8,61000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,93724 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,93724 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 652
Unit Price: 8,61000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,93724 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,93724 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,05533 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,05533 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 973
Unit Price: 7,77000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,60918 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,05533 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 082
Unit Price: 9,24000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,05533 Kč
Datasheet
EEPROM Memory IC 2Kbit I2C 1 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT34C02D-XHMHL-T

DigiKey Part Number
AT34C02D-XHMHL-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT34C02D-XHMHL-T
Description
IC EEPROM 2KBIT I2C 1MHZ 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 1 MHz 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.