
AT25320B-XHL-T | |
|---|---|
DigiKey Part Number | AT25320B-XHL-TTR-ND - Tape & Reel (TR) AT25320B-XHL-TCT-ND - Cut Tape (CT) AT25320B-XHL-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25320B-XHL-T |
Description | IC EEPROM 32KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT25320B-XHL-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA320A-I/ST | Microchip Technology | 440 | 25AA320A-I/ST-ND | 16,38000 Kč | Similar |
| 25AA320AT-I/ST | Microchip Technology | 45 | 25AA320AT-I/STCT-ND | 16,38000 Kč | Similar |
| M95320-DRDW8TP/K | STMicroelectronics | 3 950 | 497-16058-1-ND | 14,28000 Kč | Direct |
| BR25H320FVT-2CE2 | Rohm Semiconductor | 1 340 | BR25H320FVT-2CE2CT-ND | 12,81000 Kč | Similar |
| CAT25320YI-GT3 | onsemi | 5 684 | CAT25320YI-GT3CT-ND | 12,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,40710 Kč | 47 035,50 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

