
AT24CS32-MAHM-E | |
|---|---|
DigiKey Part Number | AT24CS32-MAHM-ETR-ND - Tape & Reel (TR) AT24CS32-MAHM-ECT-ND - Cut Tape (CT) AT24CS32-MAHM-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT24CS32-MAHM-E |
Description | IC EEPROM 32KBIT I2C 1MHZ 8UDFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 550 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT24CS32-MAHM-E Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UDFN (2x3) |
Memory Organization 4K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24C32D-MAHM-E | Microchip Technology | 29 272 | AT24C32D-MAHM-ECT-ND | 9,03000 Kč | Parametric Equivalent |
| AT24CS32-MAHM-T | Microchip Technology | 7 974 | AT24CS32-MAHM-TCT-ND | 9,24000 Kč | Parametric Equivalent |
| BR24G32NUX-3TTR | Rohm Semiconductor | 1 704 | BR24G32NUX-3TCT-ND | 6,93000 Kč | Similar |
| BR24S32NUX-WTR | Rohm Semiconductor | 4 000 | 846-BR24S32NUX-WTRCT-ND | 22,68000 Kč | Similar |
| BR24T32NUX-WTR | Rohm Semiconductor | 3 408 | BR24T32NUX-WCT-ND | 10,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 8,52519 Kč | 127 877,85 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

