
AT24CS08-SSHM-B | |
|---|---|
DigiKey Part Number | AT24CS08-SSHM-B-ND |
Manufacturer | |
Manufacturer Product Number | AT24CS08-SSHM-B |
Description | IC EEPROM 8KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 550 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT24CS08-SSHM-B Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 1K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24C08C-SSHM-B | Microchip Technology | 2 236 | AT24C08C-SSHM-B-ND | 6,72000 Kč | Parametric Equivalent |
| AT24CS08-SSHM-T | Microchip Technology | 17 456 | AT24CS08-SSHM-TCT-ND | 7,14000 Kč | Parametric Equivalent |
| CAT24C08WI-GT3 | onsemi | 69 568 | CAT24C08WI-GT3CT-ND | 7,14000 Kč | Similar |
| CAV24C08WE-GT3 | onsemi | 2 011 | CAV24C08WE-GT3OSCT-ND | 9,03000 Kč | Similar |
| M24C08-WMN6TP | STMicroelectronics | 6 387 | 497-8554-1-ND | 4,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 25 | 6,50920 Kč | 162,73 Kč |
| 100 | 6,46740 Kč | 646,74 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

