
AT24CS08-MAHM-T | |
|---|---|
DigiKey Part Number | AT24CS08-MAHM-TTR-ND - Tape & Reel (TR) AT24CS08-MAHM-TCT-ND - Cut Tape (CT) AT24CS08-MAHM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT24CS08-MAHM-T |
Description | IC EEPROM 8KBIT I2C 1MHZ 8UDFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 550 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT24CS08-MAHM-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UDFN (2x3) |
Memory Organization 1K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24C08C-MAHM-E | Microchip Technology | 14 240 | AT24C08C-MAHM-ECT-ND | 7,98000 Kč | Parametric Equivalent |
| AT24C08C-MAHM-T | Microchip Technology | 7 660 | AT24C08C-MAHM-TCT-ND | 7,98000 Kč | Parametric Equivalent |
| AT24CS08-MAHM-E | Microchip Technology | 4 656 | AT24CS08-MAHM-ECT-ND | 7,98000 Kč | Parametric Equivalent |
| AT24CS08-MAHM-T | Microchip Technology | 2 761 | AT24CS08-MAHM-TCT-ND | 7,98000 Kč | Parametric Equivalent |
| BR24G08NUX-3ATTR | Rohm Semiconductor | 1 561 | BR24G08NUX-3ATCT-ND | 6,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,34930 Kč | 36 746,50 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |





