
AT24CS01-XHM-T | |
|---|---|
DigiKey Part Number | AT24CS01-XHM-TTR-ND - Tape & Reel (TR) AT24CS01-XHM-TCT-ND - Cut Tape (CT) AT24CS01-XHM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT24CS01-XHM-T |
Description | IC EEPROM 1KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 1 MHz 550 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT24CS01-XHM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 550 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,87944 Kč | 29 397,20 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |



