Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AT24C01D-MAHM-T | |
|---|---|
DigiKey Part Number | AT24C01D-MAHM-TTR-ND - Tape & Reel (TR) AT24C01D-MAHM-TCT-ND - Cut Tape (CT) AT24C01D-MAHM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT24C01D-MAHM-T |
Description | IC EEPROM 1KBIT I2C 1MHZ 8UDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 1 MHz 4.5 µs 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT24C01D-MAHM-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 4.5 µs |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UDFN (2x3) |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24CS01-MAHM-T | Microchip Technology | 3 959 | AT24CS01-MAHM-TCT-ND | 6,67000 Kč | Direct |
| 24LC014-I/MC | Microchip Technology | 0 | 24LC014-I/MC-ND | 10,59877 Kč | Similar |
| 24LC014HT-E/MNY | Microchip Technology | 0 | 24LC014HT-E/MNY-ND | 10,91994 Kč | Similar |
| 24LC014HT-I/MNY | Microchip Technology | 0 | 24LC014HT-I/MNYTR-ND | 8,67172 Kč | Similar |
| 24LC014T-E/MNY | Microchip Technology | 0 | 24LC014T-E/MNY-ND | 10,91994 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,96361 Kč | 24 818,05 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |







