APT8052BLLG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 12
Unit Price: 157,49000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 50,16433 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


IXYS
In Stock: 477
Unit Price: 211,87000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 798
Unit Price: 82,73000 Kč
Datasheet
N-Channel 800 V 15A (Tc) Through Hole TO-247 [B]
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT8052BLLG

DigiKey Part Number
APT8052BLLG-ND
Manufacturer
Manufacturer Product Number
APT8052BLLG
Description
MOSFET N-CH 800V 15A TO247
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 15A (Tc) Through Hole TO-247 [B]
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
520mOhm @ 7.5A, 10V
Vgs(th) (Max) @ Id
5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
2035 pF @ 25 V
FET Feature
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247 [B]
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
40313,08025 Kč12 523,21 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:313,08025 Kč
Unit Price with VAT:378,82710 Kč