APT75M50B2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 316,25625 Kč

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 149,05682 Kč

Similar


IXYS
In Stock: 0
Unit Price: 791,83000 Kč
Datasheet

Similar


IXYS
In Stock: 173
Unit Price: 877,09000 Kč
Datasheet

Similar


IXYS
In Stock: 191
Unit Price: 715,82000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 386,99000 Kč
Datasheet
N-Channel 500 V 75A (Tc) 1040W (Tc) Through Hole T-MAX™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT75M50B2

DigiKey Part Number
APT75M50B2-ND
Manufacturer
Manufacturer Product Number
APT75M50B2
Description
MOSFET N-CH 500V 75A T-MAX
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 75A (Tc) 1040W (Tc) Through Hole T-MAX™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 2.5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
290 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
11600 pF @ 25 V
FET Type
Power Dissipation (Max)
1040W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
500 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
T-MAX™
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
75mOhm @ 37A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT75F50B2Microchip Technology0APT75F50B2-ND316,25625 KčParametric Equivalent
IRFPS43N50KPBFVishay Siliconix0IRFPS43N50KPBF-ND149,05682 KčSimilar
IXFR64N50Q3IXYS0IXFR64N50Q3-ND791,83000 KčSimilar
IXFR80N50Q3IXYS173IXFR80N50Q3-ND877,09000 KčSimilar
IXFX64N50Q3IXYS191IXFX64N50Q3-ND715,82000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
50241,05700 Kč12 052,85 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:241,05700 Kč
Unit Price with VAT:291,67897 Kč