APT75F50B2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 8,50660 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 5,26008 Kč

Similar


IXYS
In Stock: 0
Unit Price: 27,94000 Kč
Datasheet

Similar


IXYS
In Stock: 173
Unit Price: 30,95000 Kč
Datasheet

Similar


IXYS
In Stock: 191
Unit Price: 25,26000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 13,66000 Kč
Datasheet
N-Channel 500 V 75A (Tc) 1040W (Tc) Through Hole T-MAX™ [B2]
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT75F50B2

DigiKey Part Number
APT75F50B2-ND
Manufacturer
Manufacturer Product Number
APT75F50B2
Description
MOSFET N-CH 500V 75A T-MAX
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 75A (Tc) 1040W (Tc) Through Hole T-MAX™ [B2]
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 2.5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
290 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
11600 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
1040W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
T-MAX™ [B2]
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
75mOhm @ 37A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT75M50B2Microchip Technology0APT75M50B2-ND8,50660 KčParametric Equivalent
IRFPS43N50KPBFVishay Siliconix0IRFPS43N50KPBF-ND5,26008 KčSimilar
IXFR64N50Q3IXYS0IXFR64N50Q3-ND27,94000 KčSimilar
IXFR80N50Q3IXYS173IXFR80N50Q3-ND30,95000 KčSimilar
IXFX64N50Q3IXYS191IXFX64N50Q3-ND25,26000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
40316,25625 Kč12 650,25 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:316,25625 Kč
Unit Price with VAT:382,67006 Kč